| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879503-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879503-7 |
4-1879503-7
| Heilind Number: | AMP4-1879503-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879503-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with the CRGH0603 1% 30.1Ω thick film power resistor, designed for high precision and reliability in surface mount applications. This small yet mighty component boasts a power rating of 0.2W and a rated voltage of 50V, making it ideal for demanding electronic systems. With its solder termination and compact 0603 size, installation is a breeze. The 1% tolerance ensures accurate performance, while its non-RoHS compliance caters to specific industry requirements. Elevate your design with the CRGH0603, a powerhouse in the world of chip resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


