| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879504-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 280 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879504-1 |
4-1879504-1
| Heilind Number: | AMP4-1879504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879504-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 power resistor, designed for precise resistance control in surface mount applications. This 0603-sized component features a 1% tolerance, offering reliable operation at 280 ohms and 0.2W power rating. With a compact 1.6 x 0.8 x 0.45 mm footprint, it's ideal for space-constrained designs. The thick film element ensures durability, while solder termination simplifies installation. Operating at a rated voltage of 50V, this resistor is a versatile choice for various electronic systems, providing stable and accurate resistance values. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


