| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879504-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 294 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879504-3 |
4-1879504-3
| Heilind Number: | AMP4-1879504-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879504-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 power resistor, designed for precision and reliability. Featuring a resistance of 294 ohms with a tolerance of 1%, this 0.2W component ensures accurate signal processing in various electronic applications. Its compact 0603 size and surface mount termination make it ideal for space-constrained PCB layouts. Constructed with thick film technology, it guarantees durability and stable performance over time. Compliant with RoHS standards, it offers a sustainable solution for your engineering needs. Trust in the quality of our Surface Mount Resistors for optimal functionality in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


