4-1879505-5

Heilind Number:AMP4-1879505-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879505-5
ECAD Model:
3D Model

Description:

CRGH0603 1% 3K32 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879505-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:3.32 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879505-5

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 3K32 0.2W Power Resistor. This Surface Mount component, featuring a compact 0603 size, offers reliable performance with a resistance of 3.32 KΩ and a power rating of .2 W. Its Thick Film element ensures durability, while the 1% tolerance guarantees precision in your circuit design. With a rated voltage of 50 V, it is suitable for a variety of applications. Easy to install with solder termination, this resistor measures 1.6 x .8 x .45 mm and complies with RoHS standards, making it an environmentally friendly choice. Ideal for use in high-density PCB layouts, this component is a valuable addition to any project requiring precise resistance values.