| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879505-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879505-6 |
4-1879505-6
| Heilind Number: | AMP4-1879505-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879505-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with our CRGH0603 power resistor, boasting a 3.4 KΩ resistance with a 1% tolerance for precise performance. This surface mount component, measuring 1.6 x .8 x .45 mm, is ideal for compact applications where space is a premium. With a power rating of .2 W and a rated voltage of 50 V, it offers reliable operation in a wide range of electronic systems. The thick film element ensures durability, while the solder termination type simplifies installation. Trust in the quality of our product for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


