| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879505-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 3.57 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879505-8 |
4-1879505-8
| Heilind Number: | AMP4-1879505-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879505-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our CRGH0603 power resistor. This compact 0603 size resistor, with a power rating of 0.2W, offers a precise resistance of 3.57 KΩ with a tight tolerance of 1%. Ideal for surface mount applications, it ensures reliable performance with its thick film element technology. Operating at a rated voltage of 50V, it's suitable for a variety of circuit designs. With its compact dimensions of 1.6 x .8 x .45 mm and solder termination, it's easy to integrate into your PCB layout. Trust in the quality and durability of this resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


