| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879506-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879506-4 |
4-1879506-4
| Heilind Number: | AMP4-1879506-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879506-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this surface mount component offers a resistance of 34.8 KΩ and a power rating of 0.2 W, making it ideal for various applications. Its thick film element ensures reliability, while the solder termination type simplifies installation. With a tolerance of 1% and a rated voltage of 50 V, this resistor guarantees precision in signal processing. Upgrade your electronics with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


