| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879506-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 38.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879506-8 |
4-1879506-8
| Heilind Number: | AMP4-1879506-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879506-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, featuring a resistance of 38.3 KΩ and a power rating of 0.2W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained projects. With a tolerance of 1% and a rated voltage of 50V, it ensures precise and reliable operation. Crafted with thick film technology and solder termination, it guarantees durability and ease of installation. Compliant with RoHS standards, this resistor is the perfect choice for high-quality electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


