| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879507-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 340 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879507-0 |
4-1879507-0
| Heilind Number: | AMP4-1879507-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879507-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% surface mount power resistor. Featuring a resistance of 340KΩ and a power rating of 0.2W, this compact component is ideal for precise voltage regulation in various electronic applications. With a tolerance of 1% and thick film element technology, it ensures reliable and stable operation. Measuring just 1.6 x .8 x .45 mm, it's easy to integrate into your designs. Its solder termination type and surface mount mounting style further streamline installation. Trust in this high-quality resistor for efficient and accurate signal processing in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


