| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879507-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 374 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879507-4 |
4-1879507-4
| Heilind Number: | AMP4-1879507-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879507-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 374K 0.2W power resistor. This high-quality component, measuring just 1.6 x .8 x .45 mm, offers precise resistance of 374 KΩ with a tolerance of 1%. Its surface mount design and solder termination make it easy to integrate, while its 50 V rated voltage and .2 W power rating ensure reliable performance. Crafted with thick film technology, this resistor guarantees durability and stability in various applications. Upgrade your circuitry with this essential component, ideal for power management in a wide range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


