| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879507-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 392 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879507-6 |
4-1879507-6
| Heilind Number: | AMP4-1879507-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879507-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. With a resistance of 392KΩ and a power rating of 0.2W, this surface mount component is both reliable and efficient. Its compact 0603 size, measuring 1.6 x 0.8 x 0.45 mm, makes it ideal for space-constrained applications. The thick film element and solder termination ensure durability and ease of installation. With a tolerance of 1% and a rated voltage of 50V, it guarantees precision and performance in your circuit designs. Upgrade your resistors with this high-quality component, perfect for a wide range of electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


