| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879507-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 412 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879507-8 |
4-1879507-8
| Heilind Number: | AMP4-1879507-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879507-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 Power Resistor. This high-quality component boasts a power rating of 0.2W and a precise resistance of 412 KΩ, ensuring reliable performance. With a tolerance of 1% and a rated voltage of 50V, it's perfect for a wide range of applications. The surface mount design and compact dimensions of 1.6 x 0.8 x 0.45 mm make it easy to integrate into your circuit board. Crafted with thick film technology, this resistor offers durability and efficiency. Trust in its quality for your next project.

