| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879508-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879508-0 |
4-1879508-0
| Heilind Number: | AMP4-1879508-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879508-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% Power Resistor. This compact 0805 size resistor offers a power rating of .33 W and a resistance of 25.5 Ω, making it ideal for precise voltage control in a variety of applications. With a rated voltage of 150 V and surface mount mounting style, it's convenient to integrate into your circuit design. The thick film element ensures reliable performance, while the 1% tolerance guarantees accuracy. With dimensions of 2 x 1.25 x .55 mm, it's space-efficient without compromising on functionality. Upgrade your resistive components with this high-quality, RoHS-compliant surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


