| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879508-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879508-2 |
4-1879508-2
| Heilind Number: | AMP4-1879508-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879508-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH0805 1% Power Resistor. This surface mount component, with a power rating of .33 W and a resistance of 26.7 Ω, is designed for reliability and precision. Operating at a rated voltage of 150 V, it is suitable for a wide range of applications. The compact 0805 size and solder termination make it easy to install on PCBs. With a tolerance of 1% and RoHS compliance, you can trust in the quality and sustainability of this thick film resistor. Elevate your projects with the efficiency and durability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


