| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879508-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879508-3 |
4-1879508-3
| Heilind Number: | AMP4-1879508-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879508-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, meticulously engineered for precision performance. With a resistance of 27.4 Ω and a power rating of 0.33 W, this surface mount component is ideal for applications requiring reliable current control. Built with thick film technology and boasting a tolerance of 1%, it ensures accurate and consistent operation. Measuring just 2 x 1.25 x .55 mm, it's space-efficient without compromising on functionality. With a rated voltage of 150 V and solder termination, it's designed for secure installation. Upgrade your electronics with this high-quality component, crafted for durability and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


