| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879508-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 28 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879508-4 |
4-1879508-4
| Heilind Number: | AMP4-1879508-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879508-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% 28Ω 0.33W Power Resistor, a high-quality component designed for precision performance. With a surface mount mounting style and two solder terminations, installation is a breeze. This thick film resistor boasts a rated voltage of 150V, making it suitable for a variety of applications. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, ensures versatility in placement. With a tolerance of 1%, you can rely on its accuracy. RoHS compliant for environmentally friendly operations, this resistor is a reliable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


