| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879508-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 29.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879508-6 |
4-1879508-6
| Heilind Number: | AMP4-1879508-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879508-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor, designed for high-performance applications. With a resistance of 29.4 Ω and a power rating of 0.33 W, this surface-mount component guarantees reliable operation. Its compact 0805 size and solder termination make for easy installation, while its thick film element ensures precision and durability. Meeting stringent quality standards, this resistor is rated for a maximum voltage of 150 V. Trust in its RoHS compliance and let it elevate your electronic designs with unparalleled efficiency. Upgrade to the CRGH0805 and experience superior performance in every application.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


