4-1879509-0

Heilind Number:AMP4-1879509-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879509-0
ECAD Model:
3D Model

Description:

CRGH0805 1% 274R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879509-0
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:274 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879509-0

Detailed Description

Enhance circuit performance with our CRGH0805 1% power resistor. Featuring a resistance of 274 Ω and a power rating of 0.33 W, this surface mount component is designed for precision and durability. With a rated voltage of 150 V, it ensures reliable operation in various applications. The compact 0805 size, measuring 2 x 1.25 x .55 mm, allows for efficient PCB layout. Crafted with thick film technology, it offers high performance and stability. Two solder terminations guarantee secure installation. RoHS compliant, this resistor is a sustainable choice for electronic projects. Perfect for use in a wide range of devices, from consumer electronics to industrial machinery. Upgrade your designs with this essential component for optimal functionality.