4-1879509-4

Heilind Number:AMP4-1879509-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879509-4
ECAD Model:
3D Model

Description:

CRGH0805 1% 301R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879509-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:301 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879509-4

Detailed Description

Enhance your circuitry with the CRGH0805 1% 301R 0.33W Power Resistor, a high-quality surface mount component designed for precision performance. With a power rating of .33W and a resistance of 301 Ω, it ensures reliable operation in a variety of applications. The 0805 size code and solder termination make for easy installation, while its compact dimensions of 2 x 1.25 x .55 mm allow for space-efficient PCB layout. This thick film resistor guarantees accuracy with a tolerance of 1%, and its rated voltage of 150V offers robust protection. RoHS compliant and suitable for diverse electronic projects, it's a valuable addition to your inventory of passive components.