| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879510-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879510-0 |
4-1879510-0
| Heilind Number: | AMP4-1879510-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879510-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor. Measuring at a compact 0805 size, this thick film resistor offers a power rating of 0.33W and a resistance of 2.94 KΩ, ensuring reliable performance. Designed for surface mount applications, it features solder termination for easy installation. With a tolerance of 1% and a rated voltage of 150V, it guarantees precision and stability in circuitry. RoHS compliant and compact in dimensions, measuring 2 x 1.25 x .55 mm, this resistor is an essential component for your power management needs. Elevate your designs with the quality and efficiency of this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


