| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879510-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879510-9 |
4-1879510-9
| Heilind Number: | AMP4-1879510-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879510-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power regulation in your electronic circuits with this CRGH0805 1% resistor. Featuring a resistance of 3.65 KΩ and a power rating of 0.33 W, this surface-mount component is ideal for applications requiring precise voltage control. Its compact 0805 size and solder termination ensure easy integration onto circuit boards. With a tolerance of 1% and a rated voltage of 150 V, this thick-film resistor guarantees reliable performance. RoHS compliant and designed for surface-mount installation, it is a dependable choice for power regulation in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


