| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 31.6 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-0 |
4-1879511-0
| Heilind Number: | AMP4-1879511-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% 31K6 0.33W power resistor. Designed for surface mount applications, this compact component boasts a resistance of 31.6 KΩ and a rated voltage of 150 V, making it ideal for a wide range of electronic devices. With a thick film element and solder termination, it ensures reliable connectivity and durability. Measuring just 2 x 1.25 x .55 mm, it offers space-saving convenience without compromising on performance. Trust in our high-quality Surface Mount Resistor to meet your power regulation needs with precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


