| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-1 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-1 |
4-1879511-1
| Heilind Number: | AMP4-1879511-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Designed for precise resistance control, this thick film element boasts a resistance of 32.4 KΩ and a power rating of 0.33W, ensuring reliable operation even in high voltage applications up to 150V. With a compact 0805 size and convenient surface mount installation, it's perfect for space-constrained PCB designs. Trust in its durable solder termination and RoHS compliance for environmentally friendly assembly. Upgrade your electronics with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


