| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-2 |
4-1879511-2
| Heilind Number: | AMP4-1879511-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our CRGH0805 1% 33.2KΩ power resistor. This compact 0805 surface mount component, with a power rating of 0.33W, boasts high performance in a minimal footprint of 2 x 1.25 x 0.55 mm. Its thick film element and solder termination ensure reliable operation, while the 1% tolerance guarantees precision in voltage regulation. With a resistance of 33.2KΩ and a rated voltage of 150V, this resistor is ideal for a wide range of applications. Upgrade your designs with this RoHS-compliant component, perfect for power management in various electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


