| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-3 |
4-1879511-3
| Heilind Number: | AMP4-1879511-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH0805 1% Power Resistor, a high-quality surface mount component designed for precision performance. With a resistance of 34 KΩ and a power rating of 0.33 W, this thick film resistor is perfect for applications requiring durability and reliability. Its compact 0805 size and solder termination make for easy installation, while its tolerance of 1% ensures accurate and consistent results. Rated for up to 150 V, it meets the demands of various circuit designs. Non-RoHS compliant. Upgrade your resistive solutions with the CRGH0805 1%.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


