| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 37.4 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-7 |
4-1879511-7
| Heilind Number: | AMP4-1879511-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% power resistor, designed for precise performance. With a resistance rating of 37.4 KΩ and a power rating of .33 W, it offers reliable operation in a compact 0805 package. Perfect for surface mount applications, this resistor features solder termination and is rated for up to 150 V. Its thick film element ensures durability and accuracy, with a tight tolerance of 1%. RoHS compliance guarantees environmentally-friendly assembly. Explore the possibilities with this essential component for your circuit designs.

