| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 38.3 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-8 |
4-1879511-8
| Heilind Number: | AMP4-1879511-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 38.3 KΩ and a power rating of 0.33 W. Its surface mount design, with dimensions of 2 x 1.25 x .55 mm, offers easy integration onto circuit boards. With a tolerance of 1% and a rated voltage of 150 V, this thick film resistor guarantees precision and reliability in diverse applications. Compliant with RoHS standards, it is an environmentally conscious choice for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


