| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879511-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 39.2 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879511-9 |
4-1879511-9
| Heilind Number: | AMP4-1879511-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879511-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, boasting a resistance of 39.2 KΩ and a power rating of 0.33 W. This compact 0805 size chip resistor is designed for surface mount applications, featuring precise thick film technology for reliable performance. With a tolerance of 1% and a maximum rated voltage of 150 V, it ensures accuracy and durability in circuitry. Measuring 2 x 1.25 x .55 mm, it's a space-efficient solution for various electronics. Trust in its quality for your power management needs.

