| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879512-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 357 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879512-2 |
4-1879512-2
| Heilind Number: | AMP4-1879512-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879512-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 357K 0.33W Power Resistor. This small yet powerful component, designed for surface mount applications, features a resistance of 357 KΩ and a tolerance of 1%. With a rated voltage of 150 V, it ensures reliable performance in various circuit designs. The thick film element construction guarantees durability, while the solder termination type simplifies installation. Measuring just 2 x 1.25 x .55 mm, it's ideal for compact setups where space is a premium. Trust in this Surface Mount Resistor for precision and efficiency in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


