| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879512-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 412 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879512-8 |
4-1879512-8
| Heilind Number: | AMP4-1879512-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879512-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% Power Resistor, a high-quality surface mount component designed for precision performance. With a resistance of 412 KΩ and a power rating of 0.33 W, this thick film resistor is perfect for demanding applications. Featuring two solder terminations and a compact 0805 size, it offers easy integration onto PCBs. Operating at a rated voltage of 150 V, it ensures reliable functionality in various electronic setups. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with the efficiency and accuracy of our Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


