| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879513-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879513-0 |
4-1879513-0
| Heilind Number: | AMP4-1879513-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879513-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH1206 1% power resistor, a high-quality component designed for precision performance. With a power rating of 0.5 W and a resistance of 25.5 Ω, this surface mount resistor is ideal for applications requiring durability and reliability. Its compact 1206 size and two solder terminations make it easy to integrate onto PCBs, while its thick film element ensures efficient power dissipation. Operating at a rated voltage of 200 V, it offers consistent performance in demanding environments. Trust in the CRGH1206 for your power management needs, where accuracy and stability are paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


