| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879513-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 26.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879513-2 |
4-1879513-2
| Heilind Number: | AMP4-1879513-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879513-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 26R7 0.5W power resistor. This surface mount component offers reliable performance, with a resistance of 26.7 Ω and a power rating of 0.5 W, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, it's easy to integrate into your circuit design. The thick film element ensures durability, while the 1% tolerance guarantees precision. Rated for up to 200 V, this resistor is suitable for demanding environments. Upgrade your power management systems with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


