| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879513-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 27.4 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879513-3 |
4-1879513-3
| Heilind Number: | AMP4-1879513-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879513-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with our CRGH1206 1% 27.4Ω 0.5W surface mount resistor. Featuring a compact 1206 size and thick film technology, it ensures reliable performance in various applications. With a tolerance of 1% and a rated voltage of 200V, this resistor offers precision and durability. Solder termination and surface mount mounting style facilitate easy installation. Trust in its quality for efficient power management in your electronic projects.

