4-1879513-6

Heilind Number:AMP4-1879513-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879513-6
ECAD Model:
3D Model

Description:

CRGH1206 1% 29R4 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879513-6
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:29.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879513-6

Detailed Description

Enhance your electronic circuitry with the CRGH1206 1% 29R4 0.5W power resistor. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers reliable performance in a compact form. With a resistance of 29.4 Ω and a rated voltage of 200 V, it is ideal for various power applications. The thick film element ensures durability, while the solder termination guarantees easy installation. Compliant with RoHS regulations, this resistor prioritizes environmental responsibility. Upgrade your designs with this high-quality component, essential for precision and efficiency in your projects.