| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 30.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879513-7 |
4-1879513-7
| Heilind Number: | AMP4-1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using our CRGH1206 power resistor. Designed for surface mount applications, this 1% tolerance resistor offers a resistance of 30.1 Ω and a power rating of 0.5 W, making it ideal for a wide range of circuit designs. With a rated voltage of 200 V and termination type of solder, it ensures efficient performance and easy installation. The compact 1206 size (3.1 x 1.55 x .55 mm) and thick film element construction further enhance its versatility. Whether you're a hobbyist or a professional, this high-quality resistor is a must-have component for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


