4-1879514-3

Heilind Number:AMP4-1879514-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879514-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 294R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879514-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879514-3

Detailed Description

Enhance your circuitry with the CRGH1206 1% Power Resistor, a high-quality component designed for optimal performance in electronic devices. With a resistance of 294 Ω and a power rating of 0.5 W, this surface mount resistor is perfect for applications requiring precision and reliability. Its compact 1206 size, measuring 3.1 x 1.55 x .55 mm, makes it easy to integrate into your PCB layout. The thick film element and solder termination ensure durability and secure connectivity. Rated for up to 200 V, this resistor is suitable for a wide range of voltage requirements. Compliant with RoHS standards, it meets environmental regulations for sustainable manufacturing. Upgrade your design with the CRGH1206 and experience efficient, consistent performance in your electronic projects.