| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879514-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 301 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879514-4 |
4-1879514-4
| Heilind Number: | AMP4-1879514-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879514-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 301R 0.5W Power Resistor, a high-quality surface mount component designed for precision performance. With a resistance rating of 301 Ω and a power rating of 0.5 W, this thick film resistor is built to handle demanding applications. Its compact 1206 size and solder termination make it easy to install, while its 1% tolerance ensures accurate resistance values. RoHS compliant and rated for up to 200 V, it meets international standards for environmental responsibility and safety. Trust in the reliability and efficiency of this Surface Mount Resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


