| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879514-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 309 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879514-5 |
4-1879514-5
| Heilind Number: | AMP4-1879514-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879514-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 309R 0.5W Power Resistor, a reliable component designed for surface mount applications. Featuring a compact 1206 size code and thick film element type, it offers a precise resistance of 309 ohms with a tolerance of 1%. With a power rating of 0.5W and a rated voltage of 200V, it ensures efficient performance in various circuit designs. Its solder termination type and two terminations allow for easy installation, while its compact dimensions of 3.1 x 1.55 x 0.55mm make it suitable for space-constrained projects. Trust in this high-quality resistor for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


