| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879514-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 316 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879514-6 |
4-1879514-6
| Heilind Number: | AMP4-1879514-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879514-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 1% power resistor, boasting a resistance of 316 ohms and a power rating of 0.5 W. Designed for surface mount applications, this component offers reliable performance with a tolerance of 1% and a rated voltage of 200 V. Its compact 1206 size, measuring at 3.1 x 1.55 x 0.55 mm, makes it ideal for space-constrained designs. Crafted with thick film technology and featuring solder termination, it ensures easy installation and durability. Upgrade your projects with this high-quality surface mount resistor, perfect for a variety of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


