| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879514-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 324 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879514-7 |
4-1879514-7
| Heilind Number: | AMP4-1879514-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879514-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206, a high-quality 1% thick film power resistor. With a resistance of 324 ohms and a power rating of 0.5W, it's perfect for various applications. This surface mount resistor, measuring 3.1 x 1.55 x 0.55mm, is designed for convenience and efficiency. Its solder termination ensures easy installation, while its 200V rated voltage guarantees reliable performance. Meeting RoHS compliance standards, it's also environmentally friendly. Trust in the CRGH1206 for optimal power management in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


