| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879514-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 340 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879514-9 |
4-1879514-9
| Heilind Number: | AMP4-1879514-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879514-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic circuits with our CRGH1206 1% 340Ω 0.5W power resistor. Designed for surface mount applications, this compact yet powerful component measures 3.1 x 1.55 x .55 mm and boasts a tolerance of 1%. With a rated voltage of 200V, it ensures reliable operation in a variety of systems. The thick film element offers superior durability, while the solder termination type facilitates easy installation. Trust in its high-quality construction for optimal functionality in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


