| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879515-0 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 2.94 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879515-0 |
4-1879515-0
| Heilind Number: | AMP4-1879515-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879515-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor, offering a resistance of 2.94 KΩ and a power rating of .5 W. Designed for surface mounting, this compact chip resistor measures 3.1 x 1.55 x .55 mm, making it ideal for space-constrained applications. With a rated voltage of 200 V and a tolerance of 1%, it ensures reliable performance in various circuitry setups. Crafted with thick film technology, it guarantees durability and stability. Upgrade your passive component inventory with this essential offering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


