| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879515-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879515-1 |
4-1879515-1
| Heilind Number: | AMP4-1879515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879515-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206, a high-performance surface mount resistor designed for power applications. This robust component boasts a power rating of 0.5 W and a precise resistance of 3.01 KΩ, with a tight tolerance of 1%. Its compact 1206 size and dual terminations make it easy to integrate into your designs, while its thick film element ensures reliable performance. Operating at a rated voltage of 200 V, this resistor is ideal for a wide range of electronic systems. Upgrade your projects with the CRGH1206 and experience superior power management in a compact package.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


