| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879515-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.48 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879515-7 |
4-1879515-7
| Heilind Number: | AMP4-1879515-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879515-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 1% power resistor, designed for precise performance in surface mount applications. With a resistance of 3.48 KΩ and a power rating of 0.5 W, it ensures reliable operation even in demanding environments. The compact 1206 size and solder termination make installation a breeze, while its thick film element and 1% tolerance guarantee accuracy. Rated for up to 200 V, this resistor is perfect for a wide range of power management tasks. Upgrade your designs with this high-quality component, essential for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


