| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879515-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.57 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879515-8 |
4-1879515-8
| Heilind Number: | AMP4-1879515-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879515-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers a resistance of 3.57 KΩ and a power rating of 0.5 W, making it ideal for various applications. With a tolerance of 1% and a rated voltage of 200 V, it ensures reliable performance. The thick film element and solder termination type guarantee durability and ease of installation. Perfect for professionals and hobbyists alike, this resistor is a valuable addition to any circuit design toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


