| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879515-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 3.65 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879515-9 |
4-1879515-9
| Heilind Number: | AMP4-1879515-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879515-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our CRGH1206 power resistor. This high-quality component, with a 1% tolerance and a resistance of 3.65 KΩ, is designed to handle up to 0.5 W of power at 200 V. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Manufactured with thick film technology, it ensures reliability and precision in operation. Perfect for a range of applications, this resistor is a must-have for any electronics enthusiast or professional. Upgrade your projects with the CRGH1206 and experience superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


