4-1879516-0

Heilind Number:AMP4-1879516-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879516-0
ECAD Model:
3D Model

Description:

CRGH1206 1% 31K6 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879516-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:31.6 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879516-0

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 31K6 0.5W Power Resistor. Featuring a compact 1206 size and surface mount design, this resistor is perfect for space-constrained applications. With a resistance of 31.6 KΩ and a power rating of .5 W, it ensures reliable performance in various circuits. The thick film element and solder termination guarantee durability and easy installation. Operating at a rated voltage of 200 V, it offers stable operation under different voltage conditions. With a tolerance of 1%, precision in resistance values is assured. Ideal for use in a wide range of devices, this RoHS compliant resistor is a valuable component for your electronic projects. Elevate your circuit designs with the high-quality CRGH1206 Power Resistor.