| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879516-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 32.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879516-1 |
4-1879516-1
| Heilind Number: | AMP4-1879516-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879516-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH1206 1% 32K4 0.5W Power Resistor, designed for precision performance. With a resistance of 32.4 KΩ and a rated voltage of 200 V, this Surface Mount resistor is ideal for demanding applications. Its compact 1206 size and Solder termination ensure easy installation, while the Thick Film element guarantees reliable operation. With a tolerance of 1%, you can trust in accurate and consistent performance. Upgrade your devices with this essential component, perfect for professionals in the field of electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


