| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879516-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 33.2 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879516-2 |
4-1879516-2
| Heilind Number: | AMP4-1879516-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879516-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 power resistor, designed for high performance in a compact 1206 package. With a power rating of .5 W and a resistance of 33.2 KΩ, it guarantees reliable operation under demanding conditions. The 1% tolerance ensures precision in your designs, while the surface mount termination type simplifies installation. Measuring 3.1 x 1.55 x .55 mm, it's perfect for space-constrained applications. RoHS compliant and rated for 200 V, this thick film resistor is a quality component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


