| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879516-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 34 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879516-3 |
4-1879516-3
| Heilind Number: | AMP4-1879516-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879516-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH1206, a high-quality power resistor crafted for precision performance. With a resistance rating of 34 KΩ and a power rating of 0.5 W, this Surface Mount Resistor is ideal for a wide range of applications. Its 1% tolerance ensures accurate operation, while its compact 1206 size and solder termination make it easy to integrate into your setup. Constructed with a Thick Film element, it guarantees reliable and efficient conductivity. Rated for 200 V, it offers robust protection for your circuitry. Elevate your project with this essential component, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


